Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoMP725-5.00-1%
Order Code1692437
Product RangeMP725 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.050 |
3+ | €7.210 |
5+ | €7.020 |
10+ | €6.830 |
20+ | €6.130 |
50+ | €5.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP725-5.00-1%
Order Code1692437
Product RangeMP725 Series
Technical Datasheet
Resistance5ohm
Resistance Tolerance± 1%
Power Rating25W
Resistor Case / PackageTO-252 (DPAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMP725 Series
Temperature Coefficient-20ppm/°C to +80ppm/°C
Voltage Rating200V
Product Length8.26mm
Product Width8.13mm
Operating Temperature Min25°C
Operating Temperature Max150°C
Qualification-
Product Overview
The MP725 surface mount power film resistor introduces a proven Micronox® resistance film system in the widely accepted D-Pak style surface mount power package. The non-inductive design makes this resistor ideal in high frequency communications, power switching circuits and snubbers.
- D-Pak style power package for surface mount applications
- Metal tab assists in post surface mount soldering inspection
- Resistance values to 0.020 ohm for current sense applications
- Non-inductive design
- Up to 25 watt power rating at +25°C case temperature
Technical Specifications
Resistance
5ohm
Power Rating
25W
Resistor Technology
Thick Film
Product Range
MP725 Series
Voltage Rating
200V
Product Width
8.13mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-252 (DPAK)
Resistor Type
High Power
Temperature Coefficient
-20ppm/°C to +80ppm/°C
Product Length
8.26mm
Operating Temperature Min
25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000919