Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The STM 31x extremely power saving RF transmitter modules enables the realization of a wide range of wireless and maintenance free sensors such as temperature sensors, humidity sensors, or room operating panels. Solar cell, energy harvester, or battery supplies power to the module with an energy storage element used to bridge periods without power. The module will provide a user configurable cyclic wake up. During wake up a radio telegram signal will be transmitted.
- Pre-installed whip antenna
- Output power +8dBm
- 3x digital input channels
- 3x analog input channels
- 2x WAKE input channels
- 125 kbps Data rate
- ASK Modulation
- Pre-installed solar cell
Applications
Building Automation, Industrial
Technical Specifications
RF Modulation
ASK
Frequency
868MHz
Supply Voltage Min
2V
Supply Current
-
Product Range
-
Data Rate Max
125Kbps
Sensitivity dBm
-
Supply Voltage Max
5V
RF Transmitter Applications
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85269200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047