Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLPRS
Manufacturer Part NoERIC-SIGFOX
Order Code2818024
Technical Datasheet
RF ModulationGFSK, PSK
Data Rate Max600bps
Frequency Max868MHz
Sensitivity dBm-126dBm
Supply Voltage Min2.5V
Supply Voltage Max5V
Transmit Power-
Module InterfaceRS232, Serial, UART
Supply Current500µA
RF Transceiver ApplicationsSuburban Security Alarm, Livestock Monitoring, Remote Irrigation Pump, Data Collection & Monitoring
Product Range-
Technical Specifications
RF Modulation
GFSK, PSK
Frequency Max
868MHz
Supply Voltage Min
2.5V
Transmit Power
-
Supply Current
500µA
Product Range
-
Data Rate Max
600bps
Sensitivity dBm
-126dBm
Supply Voltage Max
5V
Module Interface
RS232, Serial, UART
RF Transceiver Applications
Suburban Security Alarm, Livestock Monitoring, Remote Irrigation Pump, Data Collection & Monitoring
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001