Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.100 |
5+ | €39.300 |
10+ | €38.500 |
50+ | €37.690 |
100+ | €36.890 |
Price for:Each
Minimum: 1
Multiple: 1
€40.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoUSB 300
Order Code2342011
Technical Datasheet
RF ModulationASK
Data Rate Max125Kbps
Frequency Max868.3MHz
Sensitivity dBm-96dBm
Supply Voltage Min-
Supply Voltage Max-
Transmit Power-
Module InterfaceSerial, UART, USB
Supply Current-
RF Transceiver ApplicationsHome TV and Entertainment Systems, Wireless RF Remote Control
Product Range-
Product Overview
USB 300 is a small USB stick which connects PC's and smart home servers to the world of EnOcean based radio products. USB 300 is equipped with the TCM 310 transceiver gateway module. It provides bidirectional EnOcean radio and bidirectional serial interface via USB. Radio messages are sent and received via an externally connected USB host.
- Receive messages from self-powered switches and sensors
- Send messages and control actuators
- Remote configuration of self-powered sensors
- Visualization of radio telegrams with DolphinView Basic
- Virtual COM Port driver (FTDI) for Microsoft Windows, Linux and Apple Mac
- Supports all message formats of EnOcean Equipment Profile 2.5
- EnOcean Serial Protocol 3
- Supports signal strength value
- Programmable repeater
- Remote management
- Smart acknowledge
- fulfils R&TTE EU directive on radio equipment
Applications
Wireless, Communications & Networking, RF Communications, Consumer Electronics
Technical Specifications
RF Modulation
ASK
Frequency Max
868.3MHz
Supply Voltage Min
-
Transmit Power
-
Supply Current
-
Product Range
-
Data Rate Max
125Kbps
Sensitivity dBm
-96dBm
Supply Voltage Max
-
Module Interface
Serial, UART, USB
RF Transceiver Applications
Home TV and Entertainment Systems, Wireless RF Remote Control
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025