Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
RX-4MM5 is a Super-heterodyne receiver requires 5V of supply voltage and is designed to recover sequences of digital data transmission via AM OOK modulation at 433.92MHz. It has very high sensitivity of -114dBm and the frequency image rejection obtained through a new circuital technique. The RX4MM5 provides an RSSI output that implies the distance information from the correspondent transmitter and gives the measure of the received RF power.
- Super-heterodyne receiver requires 5V of supply voltage
- AM OOK modulation at 433.92MHz
- Very high sensitivity
- RSSI output proportional to the amplitude of the input signal
- Frequency image rejection obtained through a new circuital technique
- Dimension of 38.9 x 17.51 x 5.2mm
Applications
Wireless, Communications & Networking, RF Communications
Technical Specifications
RF Modulation
-
Frequency
433.92MHz
Supply Voltage Min
4.5V
Supply Current
7.5mA
RF Receiver Applications
-
SVHC
No SVHC (17-Dec-2014)
Data Rate Max
-
Sensitivity dBm
-114dBm
Supply Voltage Max
5.5V
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003