B66484 Series Transformer Cores:
768 Products FoundFind a huge range of Transformer Cores at Farnell Italy. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3056028 RoHS | Each | 5+ €0.772 50+ €0.654 250+ €0.614 500+ €0.533 1000+ €0.499 | Min: 5 / Mult: 5 | - | - | - | E18 | 3F4 | - | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||
1 Pair | 1+ €5.230 5+ €4.850 10+ €4.430 25+ €4.160 50+ €3.920 More Pricing... | Min: 1 / Mult: 1 | RM/I | - | - | RM12/I | 3C95 | - | - | 56.6mm | 146mm² | 6.79µH | - | |||||
Each | 10+ €0.713 100+ €0.604 500+ €0.534 2500+ €0.426 4500+ €0.394 More Pricing... | Min: 10 / Mult: 10 | Planar E | - | - | E14 | 3F4 | - | - | 16.4mm | 14.2mm² | 100nH | - | |||||
1 Set | 1+ €41.600 | Min: 1 / Mult: 1 | PM | - | - | PM87/70 | N27 | - | TDK B65713 Series Coil Formers | 146mm | 910mm² | 400nH | B65713 Series | |||||
1 Pair | 1+ €3.470 10+ €2.380 50+ €2.350 100+ €2.310 200+ €2.280 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N48 | - | TDK B65807 Series Coil Formers | 26.9mm | 31.3mm² | 160nH | B65807 Series | |||||
1 Set | 1+ €3.470 10+ €2.380 50+ €2.240 100+ €2.090 200+ €1.950 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N48 | - | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | |||||
1 Set | 10+ €0.899 100+ €0.599 500+ €0.513 | Min: 10 / Mult: 10 | ER | - | - | ER11/5 | N87 | - | - | 14.1mm | 12.4mm² | 160nH | B65525 Series | |||||
1 Set | 1+ €11.060 5+ €9.220 10+ €7.370 25+ €6.590 50+ €6.460 More Pricing... | Min: 1 / Mult: 1 | PQ | - | - | PQ35/35 | N95 | - | Inductors / Transformers | 79.7mm | 171mm² | 100nH | B65881Q Series | |||||
Each | 1+ €2.800 10+ €2.140 50+ €1.790 100+ €1.650 200+ €1.570 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD39/20/13 | N27 | - | SMPS Transformers | 92.2mm | 125mm² | 2.55µH | B66363 Series | |||||
Each | 1+ €8.300 5+ €7.530 10+ €6.760 25+ €6.090 50+ €5.000 | Min: 1 / Mult: 1 | ETD | - | - | ETD59/31/22 | N87 | - | SMPS Transformers | 139mm | 368mm² | 100nH | B66397 Series | |||||
Each | 10+ €0.220 500+ €0.155 2500+ €0.140 | Min: 10 / Mult: 10 | Toroid | - | - | 5.84mm x 3mm x 1.65mm | 52 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 12.8mm | 2mm² | 49nH | - | |||||
Each Packaging Options | 10+ €20.990 20+ €20.570 | Min: 10 / Mult: 1 | Toroid | - | - | 100mm x 55mm x 12.7mm | 43 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 230mm | 277mm² | 1.215µH | - | |||||
Each | 1+ €11.340 5+ €10.030 10+ €8.710 25+ €7.630 50+ €7.480 | Min: 1 / Mult: 1 | Planar Plate/I | - | - | I64/5/50 | N49 | - | Transformers | 69.7mm | 519mm² | 8.9µH | B66295 Series | |||||
Each Packaging Options | 1+ €23.090 3+ €22.320 5+ €21.660 10+ €20.990 20+ €20.570 | Min: 1 / Mult: 1 | Toroid | - | - | 100mm x 55mm x 12.7mm | 43 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 230mm | 277mm² | 1.215µH | - | |||||
Each | 1+ €1.480 50+ €0.990 100+ €0.951 250+ €0.911 500+ €0.874 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 25.3mm x 14.8mm x 15mm | N30 | - | Inductors / Transformers | 60.07mm | 76.89mm² | 6.93µH | B64290L0615 Series | |||||
Each | 5+ €0.419 50+ €0.287 250+ €0.231 500+ €0.186 1500+ €0.182 More Pricing... | Min: 5 / Mult: 5 | E | - | - | E13/7/4 | N87 | - | Common-Mode Chokes & Broadband Applications, Miniature Transformers | 29.6mm | 12.4mm² | 112nH | B66305 Series | |||||
Each | 10+ €0.272 100+ €0.230 500+ €0.203 1000+ €0.186 2000+ €0.174 More Pricing... | Min: 10 / Mult: 10 | EF | - | - | E16/8/5 | N27 | - | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 950nH | B66307 Series | |||||
Each | 5+ €1.440 50+ €0.931 250+ €0.750 500+ €0.691 1000+ €0.690 More Pricing... | Min: 5 / Mult: 5 | Planar I | - | - | I14/1.5/5 | N49 | - | Transformers | 16.7mm | 14.5mm² | 850nH | B66281 Series | |||||
Each | 1+ €1.230 10+ €0.990 50+ €0.749 100+ €0.606 200+ €0.605 More Pricing... | Min: 1 / Mult: 1 | E | - | - | E32/16/11 | N87 | - | Transformers | 74mm | 97mm² | 100nH | B66233 Series | |||||
Each | 1+ €2.570 5+ €2.550 10+ €2.530 25+ €2.330 50+ €2.280 More Pricing... | Min: 1 / Mult: 1 | Planar ELP | - | - | ELP43/10/28 | N87 | - | Transformers | 61.6mm | 225mm² | 7.3µH | B66461 Series | |||||
1 Pair | 1+ €3.400 10+ €3.310 50+ €3.220 100+ €3.130 200+ €3.070 | Min: 1 / Mult: 1 | PQ | - | - | PQ26/25 | N49 | - | TDK B65878E Series Coil Former | 53.5mm | 122.2mm² | 3.3µH | B65877A Series | |||||
Each | 1+ €1.280 50+ €1.120 100+ €1.080 250+ €1.030 500+ €1.010 More Pricing... | Min: 1 / Mult: 1 | Planar EQ | - | - | EQ20/6.3/14 | N49 | - | Transformers | 33.2mm | 59mm² | 2.6µH | B66483 Series | |||||
Each | 1+ €2.060 50+ €1.260 100+ €1.070 250+ €0.981 500+ €0.945 More Pricing... | Min: 1 / Mult: 1 | Planar ER | - | - | ER25/6/15 | N49 | - | Transformers | 34mm | 68.9mm² | 3µH | B66484 Series | |||||
Each | 1+ €6.230 5+ €5.220 10+ €4.210 20+ €3.920 40+ €3.640 More Pricing... | Min: 1 / Mult: 1 | E | - | - | E55/28/25 | N87 | - | Transformers | 124mm | 420mm² | 400nH | B66344 Series | |||||
1 Set | 1+ €29.950 3+ €29.940 5+ €29.930 10+ €29.920 20+ €29.910 | Min: 1 / Mult: 1 | PQ | - | - | PQ65/60 | N95 | - | Transformers | 137mm | 600mm² | 250nH | B65982Q Series |