Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDCN701N-XJ
Order Code3391882
Product RangeDeWalt - Electricians Stapler
Also Known AsGTIN UPC EAN: 5035048706299
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €252.650 |
Price for:1 Set
Minimum: 1
Multiple: 1
€252.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDCN701N-XJ
Order Code3391882
Product RangeDeWalt - Electricians Stapler
Also Known AsGTIN UPC EAN: 5035048706299
Technical Datasheet
For Use With25.4mm Staples
Staple TypeNail Gun Staple
Staple Cable Size-
Product RangeDeWalt - Electricians Stapler
SVHCNo SVHC (15-Jun-2015)
Product Overview
The DCN701 18V XR allows electrical contractors to secure cables on the jobsite faster and more consistently. The tool automatically adjusts depth of drive based on cable thickness and fits snugly without pinching. A compact size of 200mm allows the user to work between joists and a built in LED light illuminates the working area when power isn’t available.
- Cordless design allows you to work without the need of hoses or cables
- Class leading vibration and sound figures, offers fantastic user protection
- Dry fire lockout ensures that the tool is protected from firing without staples in the magazine
- Mechanical rather than gas operation offers consistant performance at temperature between -15 and 50 degrees celcius and minimal cleaning/service requirements
- Bright LED enhances visibility
- Integrated cable guide for easy alignment of cables
- Overmoulded touch points for ergonomics and comfort
- Size of a cordless drill, easily fits between joists and confined spaces
- Automatic Depth of drive to ensure consistent drive without user intervention
- Belt hook for ease of use
- 35 Staple Capacity for enhanced productivity
- Staple Length: 25.4mm
- Staple Diameter: 1mm
Notes
Bare Unit = Body Only No Battery, charger or Case Supplied
Technical Specifications
For Use With
25.4mm Staples
Staple Cable Size
-
SVHC
No SVHC (15-Jun-2015)
Staple Type
Nail Gun Staple
Product Range
DeWalt - Electricians Stapler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5