Print Page
1,122 In Stock
1,440 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.690 |
5+ | €5.280 |
10+ | €4.930 |
Price for:Each
Minimum: 1
Multiple: 1
€5.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No51608-00006-00
Order Code4303763
Product Range51608
Technical Datasheet
Tape TypeWire Harness
Adhesive TypeRubber Adhesive
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Width - Imperial0.59"
Tape Width - Metric15mm
Product Range51608
Product Overview
51608-00006-00 is a PET fleece tape for flexibility and noise damping. It is the universal tape for wire harness bundling in the passenger compartment. It combines important features such as noise dampening, abrasion resistance, and bundling strength while keeping harnesses flexible supporting an easy harness assembly process at the OEM. tesa® 51608 a PET fleece wire harness tape with a rubber-based adhesive that is optimized for manual application. tesa® 51608 is designed for the passenger compartment, providing flexibility and noise damping.
- Noise dampening, abrasion resistant
- Flexible and smooth, tear resistant
- Stable unwind force, age-resistant
- Strong adhesion, hand-tearable
- Adhesion to steel is 3N/cm, PET fleece backing material
- Temperature resistance (3000h) is 105°C
- Tensile strength is 40N/cm
- Total thickness is 280µm
Technical Specifications
Tape Type
Wire Harness
Tape Colour
Black
Roll Length - Imperial
49.2ft
Tape Width - Imperial
0.59"
Product Range
51608
Adhesive Type
Rubber Adhesive
Total Tape Thickness
-
Roll Length - Metric
15m
Tape Width - Metric
15mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035