Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.330 |
| 5+ | €39.090 |
| 10+ | €38.310 |
Price for:Each
Minimum: 1
Multiple: 1
€49.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No456669
Order Code4216979
Product RangeProfiPlus Series
Box TypeStorage & Transport
Box MaterialPP (Polypropylene)
Box ColourBlack, Green
External Height - Imperial13.74"
External Height - Metric349mm
External Width - Imperial23.62"
External Width - Metric600mm
External Depth - Imperial15.75"
External Depth - Metric400mm
Product RangeProfiPlus Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
456669 is a ProfiPlus CrocoLid40/32 sturdy storage and transport box with hinged lid. Useful help to store or transport also bulky objects. The top cater for the secure transport.
- Storage solution in industrial quality: very sturdy
- Nestable with open lid, stackable with closed lid
- Captive, two-piece lid with safe toothing
- Outside dimension is 600 x 400 x 349mm
- Usable dimension is 495 x 325 x 320mm
- Black / green colour and PP+ material
Technical Specifications
Box Type
Storage & Transport
Box Colour
Black, Green
External Height - Metric
349mm
External Width - Metric
600mm
External Depth - Metric
400mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
13.74"
External Width - Imperial
23.62"
External Depth - Imperial
15.75"
Product Range
ProfiPlus Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.11