Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €10.830 |
Price for:Each
Minimum: 1
Multiple: 1
€10.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No836LFNC-P
Order Code4551339
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsLead Free Soldering
Dispensing MethodPen
Volume10ml
Weight8.1g
Product Range-
Product Overview
836LFNC-P is a no-clean flux pen. It is a solder flux pen containing a halogen-free organic flux with low activity. The flux has a low solids content and leaves virtually no residue. Solder joints appear shiny after soldering, even without cleaning. This lead-free flux pen is designed for the prototyping, rework and repair of conventional and surface mount circuit boards.
- Meets IPC J-STD-004B and type ORL0, for both leaded and lead-free solders
- Chiselled tip allows precise application, residues do not require cleaning
- Easy application, non-corrosive and non-conductive residue
- Solid percentage range from 1.9 to 2.5%
- Organic flux type, low flux activity
Technical Specifications
Flux Type
No Clean
Dispensing Method
Pen
Weight
8.1g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Lead Free Soldering
Volume
10ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147009
UN Hazard Code:1987