Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €58.010 | 
Product Information
Product Overview
NL-350R rechargeable neck light is cutting-edge and designed for convenience and versatility. Equipped with two high-quality 175 lumen SMD LEDs, the light combines to produce an impressive 350 lumens, ensuring ample brightness for various tasks. Weighing only 140g, this neck light offers a super lightweight design that won't strain your neck during prolonged use. Featuring adjustable light heads, each capable of rotating up to 120 degrees, you can easily direct the light precisely where you need it. The NL-350R is constructed using high-quality polycarbonate and ABS materials, providing exceptional durability and overall solid construction. The NL-350R is powered by a high-quality 3.7V 700mAh Li-ion battery, offering reliable performance. The battery features a 3-stage charging/life indicator, allowing you to monitor the remaining power conveniently. With circuit protection, the battery is safeguarded against over-charging or over-discharging.
- High-quality 350lumen 6500k white SMD LEDs
 - Two light heads can be independently adjusted
 - Super tough polycarbonate and ABS construction
 - Wide lighting angle of up to 120 degrees
 - IK07 shockproof - resistant to 2m drops
 - IP54 dust and water resistance
 - Circuit protection for battery longevity
 - 3-color LED battery level indicator
 - Charging indicator: green flash (charging) green - (fully charged)
 - Low battery power warning
 
Technical Specifications
Neck LED Torch
350lm
Lithium Ion Battery, 3.7V, 700mAh
-
SMD LED
45m
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate)
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate