Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €147.460 |
Price for:Each
Minimum: 1
Multiple: 1
€147.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-417D
Order Code3324599
Technical Datasheet
Tape Measure TypeLaser
Measuring Range0.2m to 40m (0.6ft to 131ft)
Measuring Range Max40m
Measurement Accuracy± 2mm (± 0.08")
Display TypeLCD
Blade Width-
Laser ClassClass 2
Case ColourBlack, Yellow
IP RatingIP54
Battery Type2 x AAA
Operating Temperature Range-10°C to +50°C
Product Range-
Product Overview
FLUKE-417D is an accurate, durable and easy to use laser meter. The simple design and easy, one-button measurement operation allows you to minimize time spent measuring and maximize the reliability of measurements.
- Large, 2-line illuminated LCD screen
- Three different measurement tasks can be completed quickly and easily with one hand
- Bright laser is clearly visible so you can see your target point even from a long distance
- Designed for both indoor and outdoor applications
- Operates with the Fluke durability and quality you expect
- Protected by a 3-year warranty
Contents
Laser distance measurer (meter), Two AAA batteries, Users manual (17 languages), Quick reference guide, Lanyard, Three-year warranty.
Technical Specifications
Tape Measure Type
Laser
Measuring Range Max
40m
Display Type
LCD
Laser Class
Class 2
IP Rating
IP54
Operating Temperature Range
-10°C to +50°C
SVHC
No SVHC (15-Jun-2015)
Measuring Range
0.2m to 40m (0.6ft to 131ft)
Measurement Accuracy
± 2mm (± 0.08")
Blade Width
-
Case Colour
Black, Yellow
Battery Type
2 x AAA
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293