Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
2 more incoming. You can reserve stock now
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €20.260 |
4+ | €17.730 |
Price for:Each
Minimum: 1
Multiple: 1
€20.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03197
Order Code3383077
Technical Datasheet
Measuring Range0° to +360°
Length26mm
Height51mm
Product Range-
SVHCTo Be Advised
Product Overview
An incredibly useful digital angle finder/measure, with a sturdy metal body and built-in base magnets. The auto-rotate LCD display always reads the right way up, making it easier to use when measuring the undersides of objects. By just clicking a button, the hold feature locks the results on the screen, meaning the device can function in spaces where the screen can't immediately be read.
- Compact and portable device
- Clear and large digital LCD display
- Auto-rotate display
- Encompassing angle measurement range of 4 x 90°
- Absolute/relative measurement conversion
- Degree and slope conversion
- Auto power off function
- Magnets in the base for a secure hold
Technical Specifications
Measuring Range
0° to +360°
Height
51mm
SVHC
To Be Advised
Length
26mm
Product Range
-
Technical Docs (1)
Alternatives for D03197
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
UN Hazard Code:3481