Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €33.670 |
12+ | €30.610 |
24+ | €28.060 |
Price for:Each
Minimum: 1
Multiple: 1
€33.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8241-140
Order Code3442849
Technical Datasheet
Wipe MaterialWood Pulp
Wipe Width180mm
Wipe Length203mm
Product Range-
Product Overview
8241-140 is a 70% IPA wipes for electronics. It is a soft pack containing 140 alcohol wet wipes, made with durable spunlace wood pulp and 70% isopropyl alcohol. These wipes are highly durable, and excellent at removing dust, fingerprints, oils, light greases, ink, and grime while being safe on plastics. The soft pack leaves a small environmental footprint and provides an airtight resealable opening. These wipes are great for cleaning cables, components, connectors, contacts, keypads, office equipment, production equipment, smart phones and stencils.
- Saturated with 70% IPA
- Wipe size is 18cm x 20cm
- Wipe density is 56GSM
- Lint free and tear resistant
- Safe on plastics
- CARB compliant (category and limit: electronics cleaner, 75%)
Technical Specifications
Wipe Material
Wood Pulp
Wipe Length
203mm
SVHC
No SVHC (21-Jan-2025)
Wipe Width
180mm
Product Range
-
Technical Docs (3)
Alternatives for 8241-140
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3175