Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoS-3-B-7-G
Order Code1334966
Product RangeS Series
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoS-3-B-7-G
Order Code1334966
Product RangeS Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing3.18mm
Connector Tip StylePoint
Current Rating5A
Overall Length33.27mm
Spring Force Initial2.9oz
Spring Force Working Travel7oz
Product RangeS Series
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Overall Length
33.27mm
Spring Force Working Travel
7oz
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
3.18mm
Current Rating
5A
Spring Force Initial
2.9oz
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804