Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0855-0-15-20-82-14-11-0 .
Order Code2840852
Technical Datasheet
939 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
10+ | €1.670 |
100+ | €1.470 |
250+ | €1.430 |
500+ | €1.390 |
1000+ | €1.330 |
Price for:Each
Minimum: 1
Multiple: 1
€2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0855-0-15-20-82-14-11-0 .
Order Code2840852
Technical Datasheet
Connector TypeSpring Loaded Contact
Centreline Spacing-
Connector Tip StylePoint
Current Rating9A
Overall Length16.48mm
Spring Force Initial25g
Spring Force Working Travel120g
Product Range-
SVHCTo Be Advised
Product Overview
The 0855-0-15-20-82-14-11-0 from Mill Max is a spring loaded pin. It has brass alloy shell with 20μ" gold over nickel plating and stainless steel 302 spring with 10μ" gold over nickel plating.
- Wire crimp termination
- Suitable for 20AWG to 16AWG wire size
- 0.045inch mid stroke, 0.090inch max stroke
- 120g force at mid stroke, 25g initial force (pre-load)
- Current rating is 9A at 10°C temperature rise
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C (discontinuous)
- 100,000 to 1,000,000 cycles durability
- Shock and vibration resistant
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
Point
Overall Length
16.48mm
Spring Force Working Travel
120g
SVHC
To Be Advised
Centreline Spacing
-
Current Rating
9A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000445