Product Information
Alternatives for TESTO 720
3 Products Found
Product Overview
The TESTO 720 is a temperature meter. TESTO 720 digital temperature meter is designed specifically for the special needs of laboratories and the industry and comes with a wide range of optional connectable sensors for surface temperature, air temperature and immersion measurements. Precise and reliable measuring technology and a wide range of optional accessories this makes the temperature meter the ideal tool for use in laboratories and the industry. A host of features including min/max values, a large, backlit display, user-defined thresholds and an audible alarm that is activated when thresholds are exceeded makes the temperature meter ideal for use in the field.
- Measuring range from -100 to +800°C, ±0.2% of mV(+200 to +800°C) accuracy, 0.1°C resolution(Pt100)
- Measuring range from -50°C to +150°C, 0.1°C resolution (NTC)
- Dimension is 182mm x 64mm x 40mm
- Port for one RTD or NTC sensor
- Wide range of optional sensors for individual requirements
- Operating temperature range from -20°C to +50°C
- ABS housing
- 9V block battery with 70h battery life
Applications
Test & Measurement
Contents
TESTO 720 digital temperature meter, Calibration certificate, Batteries.
Notes
User will require a sensor in order to use temperature meter. Select from a wide range of optional sensors. The accuracy of the measurements depends on both the accuracy of sensors and meter.
Technical Specifications
-100°C to +800°C
64mm
-
182mm
40mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate