Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHH308
Order Code3866203
Product RangeHH300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €163.000 |
Price for:Each
Minimum: 1
Multiple: 1
€163.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH308
Order Code3866203
Product RangeHH300 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1370°C
External Height164mm
External Width54mm
External Depth34mm
Product RangeHH300 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HH300 Series is a low cost digital thermometer, small enough to fit in your pocket. Mini thermometer ideal for education, training and demonstration programs.
- Wide measurement range, -200 to 1370°C (-328 to 2498°F)
- Auto ranging
- Auto power off
- REL, HOLD, MIN/MAX function
- NIST traceable certificate of calibration
- Resolution 0.1°C/0.1°F
- Dual input
Contents
Thermometer, Beaded wire Type K thermocouple (one per input), 9V battery, Operator’s manual and NIST certificate (no points).
Technical Specifications
Temperature Measuring Range
-200°C to +1370°C
External Width
54mm
Product Range
HH300 Series
External Height
164mm
External Depth
34mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29937