Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX505
Order Code3403864
Product RangeEX500 Series
Also Known AsGTIN UPC EAN: 0793950395059
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX505
Order Code3403864
Product RangeEX500 Series
Also Known AsGTIN UPC EAN: 0793950395059
Technical Datasheet
No. of Digits-
DMM Response TypeTrue RMS
Display Count4000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product RangeEX500 Series
SVHCTo Be Advised
Product Overview
A waterproof (IP67) industrial digital multimeter with a rugged design for heavy duty use.
- 1000V input protection on all functions
- Dual sensitivity frequency functions
- True RMS function
- Large backlit LCD
- Diode open circuit voltage of 2.8Vdc
- Auto power off with disable feature
- Continuity & diode test
- Data Hold and relative data hold
- 10A maximum current
Contents
Contents: DMM, double moulded test leads, magnetic hanging strap, Type K bead wire temperature probe, carrying case & 9V battery
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
-
Display Count
4000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
EX500 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.763395