Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781742-01
Order Code3622082
Product RangePXIe-4140
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10,800.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€10,800.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781742-01
Order Code3622082
Product RangePXIe-4140
Technical Datasheet
No. of Channels4Channels
Product RangePXIe-4140
Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
Output Power1W
Source Voltage Range± 10V
Source Current Range± 100mA
Resistance Measurement Range-
Manufacturer Warranty3 Years
SVHCTo Be Advised
Product Overview
The PXIe-4140 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features 4-quadrant operation, and each channel has integrated remote (4-wire) sensing for accurate measurements. The fast sample rate of the PXIe-4140 can reduce measurement times, capture transient device characteristics, and allow quick I V characterization of devices under test (DUTs). With a high-speed sequencing engine, you can synchronize all these SMUs with each other or with other instruments such as switches or high-speed digital test modules.
Technical Specifications
No. of Channels
4Channels
Source Meter Function
Current/Voltage Measure, Current/Voltage Source
Source Voltage Range
± 10V
Resistance Measurement Range
-
SVHC
To Be Advised
Product Range
PXIe-4140
Output Power
1W
Source Current Range
± 100mA
Manufacturer Warranty
3 Years
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78