Product Information
Product Overview
The PXI-6230 is a bank-isolated DAQ device designed for voltage I/O. It offers analogue I/O, digital input, digital output, two 32-bit counters, and digital triggering. The digital input and outputs are compatible with 5 V TTL/CMOS signals. It combines the safety and performance benefits of isolation with high-performance timing, amplification, and calibration technologies to offer accurate measurements and precise control. The PXI-6230 is ideal for test, measurement, control, and design applications in environments with high voltages and electrical noise. You can use the PXI-6230 to read from encoders, flow meters, and proximity sensors as well as control valves, pumps, and relays.
Technical Specifications
Multifunction I/O Module
16bit
4Channels
± 200mV to ± 10V
NI PXI Controllers
To Be Advised
250kSPS
8Channels
-
0°C to +55°C
PXI-6230
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate