Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €876.750 |
Price for:Each
Minimum: 1
Multiple: 1
€876.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780041-01
Order Code3621628
Accessory TypeTerminal Block
For Use WithNI CAN, DeviceNet, and CANOpen Modules
Product Range-
SVHCTo Be Advised
Product Overview
780041-01 is a CAN breakout box works with high-speed, low-speed, and single-wire controller area network (CAN) devices or PC interfaces. It features 14 ports for connecting devices with cables or directly to wiring harnesses. With an onboard power supply, the CAN Breakout Box can place power on the V+ pin required by some CAN transceivers. With a switch on the front panel, you can select 120 ohm, 60 ohm, or no termination on the network. You can use the CAN Breakout Box in desktop applications or mounted on a DIN rail for test fixtures and cabinets.
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
NI CAN, DeviceNet, and CANOpen Modules
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65