Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,904.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,904.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Dissolved oxygen meter and accessories
- Microprocessor-based
- Recorder output standard
- Splashproof case design
- 12.7mm (0.5" LCD) display
- 9V battery (included) power
Contents
Oxygen meter, Battery, operator’s manual, Dissolved oxygen probe, 2 replacement membranes, Electrolytic filling solution, Stirrer bar, Guard shield assembly.
Technical Specifications
Conductivity Range
-
Salinity Range Max
19.9ppm
External Height
145mm
External Depth
39mm
SVHC
No SVHC (17-Jan-2022)
TDS Range Max
-
Temperature Measuring Range
-5°C to +50°C
External Width
80mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902