Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,450.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,450.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoDLB 160-3A
Order Code3811921
Technical Datasheet
Moisture Content45% to 75%
Resolution %0.01%
Operating Temperature Min5°C
Operating Temperature Max35°C
External Height235mm
External Depth345mm
External Width215mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Moisture analyser with intuitive graphics display and step-by-step user guidance in 6 languages
- Rapid and efficient operation
- Backlit LCD graphic display with digit height 11mm, digit height 11mm
- 6 direct keys for rapid access to the main functions
- Halogen quartz glass heater 400W
- User guidance in 6 languages (DE, EN, FR, IT, ES, PT)
- Automatic taring when starting a measurement by closing the lid
- 10 sample plates included
- Protective working cover included with delivery
Technical Specifications
Moisture Content
45% to 75%
Operating Temperature Min
5°C
External Height
235mm
External Width
215mm
SVHC
No SVHC (25-Jun-2025)
Resolution %
0.01%
Operating Temperature Max
35°C
External Depth
345mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.562