Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,450.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoDLB 160-3A
Order Code3811921
Technical Datasheet
Moisture Content45% to 75%
Resolution %0.01%
Operating Temperature Min5°C
Operating Temperature Max35°C
External Height235mm
External Depth345mm
External Width215mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Moisture analyser with intuitive graphics display and step-by-step user guidance in 6 languages
- Rapid and efficient operation
- Backlit LCD graphic display with digit height 11mm, digit height 11mm
- 6 direct keys for rapid access to the main functions
- Halogen quartz glass heater 400W
- User guidance in 6 languages (DE, EN, FR, IT, ES, PT)
- Automatic taring when starting a measurement by closing the lid
- 10 sample plates included
- Protective working cover included with delivery
Technical Specifications
Moisture Content
45% to 75%
Operating Temperature Min
5°C
External Height
235mm
External Width
215mm
SVHC
No SVHC (25-Jun-2025)
Resolution %
0.01%
Operating Temperature Max
35°C
External Depth
345mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.562