Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The GMS 120 Profesional is the most reliable multi-detector in its class. With its easily usable hand held nature it makes taking measurements simple.
- Most objects are found and application errors are avoided due to the automatic calibration
- Reliable detection even of deep-lying objects – up to a depth of 12 cm
- Even more reliable detection of objects due to three-colour LED luminous ring
- Pinpoint indication of the object's centre with the Centre Finder scale
- Better visibility of the result due to illuminated display
- Marking hole with LED luminous ring
- Three detection modes for various applications: Drywall mode, metal mode, live cable mode
Technical Specifications
Test Detector Type
Cable, Ferrous Metal, Non Ferrous Metal, Wood
External Height
200mm
External Depth
32mm
Product Range
-
Depth Measurement
120mm
External Width
85mm
Weight
270g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.649544