Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €458.000 |
Price for:Each
Minimum: 1
Multiple: 1
€458.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No3665-20
Order Code3262249
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height130mm
External Width85mm
External Depth33mm
Product Range-
SVHCTo Be Advised
Product Overview
3665-20 is a handheld LAN cable tester to easily test wire map, measure cable length and identify twisted-pair cables and is useful for verifying connections after installing connectors on cables. Optional terminators that facilitate easy identification of multiple cables make the LAN cable tester especially convenient for testing cables in working networks in the event of faults caused by open- or short-circuited cable wiring.
- Wire map check : detect split pairs with wiring check
- Cable length : get NVP-enhanced measurement accuracy
- Direction check : identify up to 21 cable destinations
- Dimension is 85mm (3.35in)W x 130mm (5.12in)H x 33mm (1.30in)D
Contents
Handheld cable tester, Terminator 9690 X1, Carrying case X1, LR6 (AA) alkaline battery X2, Instruction manual X1.
Technical Specifications
Tester Type
Network Cable Tester
External Height
130mm
External Depth
33mm
SVHC
To Be Advised
Resistance
-
External Width
85mm
Product Range
-
Alternatives for 3665-20
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4