Print Page
545 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
10+ | €3.790 |
25+ | €3.360 |
50+ | €3.160 |
100+ | €2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No6425.0101
Order Code1831117
Product Range6425
Technical Datasheet
Product Range6425
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max100mA
Contact Voltage DC Nom28V
Actuating Force70gf
Operating Force0.7N
Contact Rating100mA at 28VDC
Switch Dimensions (L x W)14.4mm x 14.4mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The 6425.0101 is a single-pole tact and key Pushbutton Switch with PCB terminal and NO function. The 6425 series switch has Au plated contact, tinned external/bearing connection and black PBTB housing base plate. The key shaft of actuator is made of natural POM.
- <lt/>3 Contact distance
- 1.4 ±0.2mm Total travel/stroke
- 0.7N Operating force
Applications
Industrial
Technical Specifications
Product Range
6425
Switch Mounting
Through Hole
Contact Current Max
100mA
Actuating Force
70gf
Contact Rating
100mA at 28VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
28V
Operating Force
0.7N
Switch Dimensions (L x W)
14.4mm x 14.4mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001251