Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3550
Order Code4337021
Product RangeMulticomp Pro Woofer
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €42.030 |
Price for:Each
Minimum: 1
Multiple: 1
€42.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3550
Order Code4337021
Product RangeMulticomp Pro Woofer
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric222mm
External Width - Metric-
Power Rating Nom75W
Resonant Frequency28.5Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial8.74"
Product Dimensions222mm
External Width - Imperial-
Frequency Response Min30Hz
Frequency Range0Hz to 5kHz
Temperature Grade-
Frequency Response Max8kHz
IP Rating-
Product RangeMulticomp Pro Woofer
Power Rating Max150W
External Length - Metric-
External Depth - Metric103mm
External Length - Imperial-
External Depth - Imperial4.055"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
222mm
Power Rating Nom
75W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
8.74"
External Width - Imperial
-
Frequency Range
0Hz to 5kHz
Frequency Response Max
8kHz
Product Range
Multicomp Pro Woofer
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
28.5Hz
Speaker Shape
Round
Product Dimensions
222mm
Frequency Response Min
30Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
150W
External Depth - Metric
103mm
External Depth - Imperial
4.055"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.228725