Print Page
555-6390
8? Heavy Duty Two-Way Speaker
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No555-6390
Order Code2827718
Product RangeSpeakers
Driver TypeCoaxial
Impedance88ohm
External Diameter - Metric206mm
External Width - Metric-
Power Rating Nom30W
Resonant Frequency-
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial8"
External Width - Imperial-
Frequency Response Min40Hz
Frequency Response Max20kHz
Product RangeSpeakers
Speaker MountingPanel Mount
Power Rating Max60W
External Length - Metric-
External Depth - Metric82.6mm
External Length - Imperial-
External Depth - Imperial3"
Technical Specifications
Driver Type
Coaxial
External Diameter - Metric
206mm
Power Rating Nom
30W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
8"
Frequency Response Min
40Hz
Product Range
Speakers
Power Rating Max
60W
External Depth - Metric
82.6mm
External Depth - Imperial
3"
Impedance
88ohm
External Width - Metric
-
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.71234