Print Page
55-5725
12" Poly Cone Woofer with Rubber Surround
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €20.290 |
4+ | €18.510 |
Price for:Each
Minimum: 1
Multiple: 1
€20.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5725
Order Code2827728
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric306mm
External Width - Metric-
Power Rating Nom100W
Resonant Frequency39.3Hz
Sound Pressure Level (SPL)85.8dB
Speaker ShapeRound
External Diameter - Imperial12.047"
Product Dimensions306mm x 126mm
External Width - Imperial-
Frequency Range39Hz to 3kHz
Frequency Response Min39Hz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric126mm
External Length - Imperial-
External Depth - Imperial4.961"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
306mm
Power Rating Nom
100W
Sound Pressure Level (SPL)
85.8dB
External Diameter - Imperial
12.047"
External Width - Imperial
-
Frequency Response Min
39Hz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
39.3Hz
Speaker Shape
Round
Product Dimensions
306mm x 126mm
Frequency Range
39Hz to 3kHz
Frequency Response Max
3kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
126mm
External Depth - Imperial
4.961"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216