Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €37.720 |
3+ | €34.810 |
Price for:Each
Minimum: 1
Multiple: 1
€37.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoEX 45 S
Order Code3404013
Technical Datasheet
Driver TypeExciter
Rated Input Power10W
Impedance8ohm
Power Rating Nom10W
External Width - Metric46mm
Resonant Frequency-
Product Height17mm
Speaker ShapeRound with Square Frame
Product Diameter45mm
External Width - Imperial1.811"
Frequency Range-
Product Range-
Speaker MountingPanel Mount
External Length - Metric46mm
External Depth - Metric17mm
External Length - Imperial1.811"
External Depth - Imperial0.669"
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ideal for installing into cabinets, shop window displays etc.
- Ideal where normal speakers cannot be placed for optical reason or protection against environment
- Can be attached to the surface plate by gluing or screwing
- Maximum long term power: 10W
- Impedance: 8 Ohm
- Voice coil diameter: 25.4mm
- Dimensions (WxHxD): 46x67x17mm
- Weight 60g
Notes
Note: Frequency response not given due to different panel materials and sizes give different frequency responses.
Technical Specifications
Driver Type
Exciter
Impedance
8ohm
External Width - Metric
46mm
Product Height
17mm
Product Diameter
45mm
Frequency Range
-
Speaker Mounting
Panel Mount
External Depth - Metric
17mm
External Depth - Imperial
0.669"
Rated Input Power
10W
Power Rating Nom
10W
Resonant Frequency
-
Speaker Shape
Round with Square Frame
External Width - Imperial
1.811"
Product Range
-
External Length - Metric
46mm
External Length - Imperial
1.811"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102