Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoWS17E-4OHM
Order Code3404038
Also Known AsGTIN UPC EAN: 4007540010540
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €32.360 |
3+ | €30.500 |
Price for:Each
Minimum: 1
Multiple: 1
€32.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoWS17E-4OHM
Order Code3404038
Also Known AsGTIN UPC EAN: 4007540010540
Driver TypeWoofer
Impedance4ohm
Power Rating Nom60W
External Width - Metric188mm
Resonant Frequency45Hz
Sound Pressure Level (SPL)88dBA
Speaker ShapeRound with Square Frame
External Width - Imperial7.402"
Frequency Response Max7kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max90W
External Length - Metric188mm
External Depth - Metric75mm
External Length - Imperial7.402"
External Depth - Imperial2.953"
Product Overview
A hi-fi woofer giving a balanced frequency response, making it suitable as a low-midrange driver for large 4-way speaker systems.
Technical Specifications
Driver Type
Woofer
Power Rating Nom
60W
Resonant Frequency
45Hz
Speaker Shape
Round with Square Frame
Frequency Response Max
7kHz
Speaker Mounting
Panel Mount
External Length - Metric
188mm
External Length - Imperial
7.402"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
188mm
Sound Pressure Level (SPL)
88dBA
External Width - Imperial
7.402"
Product Range
-
Power Rating Max
90W
External Depth - Metric
75mm
External Depth - Imperial
2.953"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97