Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.370 |
10+ | €11.720 |
20+ | €11.490 |
Price for:Each
Minimum: 1
Multiple: 1
€12.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS08304CR-R
Order Code4412373
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric68mm
Power Rating Nom7W
Resonant Frequency109Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.7"
Product Dimensions68mm x 68mm x 45.6mm
Frequency Range70Hz to 20kHz
Frequency Response Min70Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric68mm
External Depth - Metric45.6mm
External Length - Imperial2.7"
External Depth - Imperial1.8"
Technical Specifications
Driver Type
General Purpose
External Width - Metric
68mm
Resonant Frequency
109Hz
Speaker Shape
Round with Square Frame
Product Dimensions
68mm x 68mm x 45.6mm
Frequency Response Min
70Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
15W
External Depth - Metric
45.6mm
External Depth - Imperial
1.8"
Impedance
4ohm
Power Rating Nom
7W
Sound Pressure Level (SPL)
82dB
External Width - Imperial
2.7"
Frequency Range
70Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
68mm
External Length - Imperial
2.7"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28