Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €7.500 |
Price for:Each
Minimum: 5000
Multiple: 5000
€37,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE04008MS-LWC25-2
Order Code4413812
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric34.6mm
Power Rating Nom2W
Resonant Frequency380Hz
Sound Pressure Level (SPL)80dBA
Speaker ShapeRound with Square Frame
External Width - Imperial1.37"
Frequency Response Min380Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingSMD
Power Rating Max2.5W
External Length - Metric39.4mm
External Depth - Metric32.2mm
External Length - Imperial1.56"
External Depth - Imperial1.27"
Technical Specifications
Driver Type
General Purpose
External Width - Metric
34.6mm
Resonant Frequency
380Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
380Hz
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
32.2mm
External Depth - Imperial
1.27"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
80dBA
External Width - Imperial
1.37"
Frequency Response Max
20kHz
Speaker Mounting
SMD
External Length - Metric
39.4mm
External Length - Imperial
1.56"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02