Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | €27.220 |
Price for:Each
Minimum: 200
Multiple: 200
€5,444.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1255
Order Code2785235
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric304mm
External Width - Metric-
Power Rating Nom-
Resonant Frequency35Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound
External Diameter - Imperial11.969"
Product Dimensions306.5mm
External Width - Imperial-
Frequency Range4kHz
Frequency Response Min35Hz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max80W
External Length - Metric-
External Depth - Metric125.5mm
External Length - Imperial-
External Depth - Imperial4.941"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
304mm
Power Rating Nom
-
Sound Pressure Level (SPL)
97dB
External Diameter - Imperial
11.969"
External Width - Imperial
-
Frequency Response Min
35Hz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
35Hz
Speaker Shape
Round
Product Dimensions
306.5mm
Frequency Range
4kHz
Frequency Response Max
4kHz
IP Rating
-
Power Rating Max
80W
External Depth - Metric
125.5mm
External Depth - Imperial
4.941"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.59686