Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | €0.901 |
Price for:Each
Minimum: 200
Multiple: 200
€180.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01032MR-2-R
Order Code4413708
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
External Diameter - Metric10mm
Power Rating Nom10mW
Resonant Frequency400Hz
Sound Pressure Level (SPL)110dB
Speaker ShapeRound
External Diameter - Imperial0.4"
Frequency Response Min300Hz
Frequency Response Max3.4kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max20mW
External Depth - Metric3.1mm
External Depth - Imperial0.13"
Technical Specifications
Driver Type
Receiver
External Diameter - Metric
10mm
Resonant Frequency
400Hz
Speaker Shape
Round
Frequency Response Min
300Hz
Product Range
-
Power Rating Max
20mW
External Depth - Imperial
0.13"
Impedance
32ohm
Power Rating Nom
10mW
Sound Pressure Level (SPL)
110dB
External Diameter - Imperial
0.4"
Frequency Response Max
3.4kHz
Speaker Mounting
Bare Mount
External Depth - Metric
3.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003