Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
650+ | €2.050 |
Price for:Each
Minimum: 650
Multiple: 650
€1,332.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-01532MR-R
Order Code4413711
Technical Datasheet
Driver TypeGeneral Purpose
Impedance32ohm
External Diameter - Metric15mm
Power Rating Nom300mW
Resonant Frequency2.1kHz
Sound Pressure Level (SPL)87dBA
Speaker ShapeRound
External Diameter - Imperial0.6"
Frequency Response Min2.1kHz
Frequency Response Max20kHz
Product Range-
Speaker MountingThrough Hole
Power Rating Max500mW
External Depth - Metric13.3mm
External Depth - Imperial0.53"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
15mm
Resonant Frequency
2.1kHz
Speaker Shape
Round
Frequency Response Min
2.1kHz
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.53"
Impedance
32ohm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
87dBA
External Diameter - Imperial
0.6"
Frequency Response Max
20kHz
Speaker Mounting
Through Hole
External Depth - Metric
13.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002