Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoK64WP 2919
Order Code3762731
Also Known AsGTIN UPC EAN: 4007540029191
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.300 |
10+ | €8.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK64WP 2919
Order Code3762731
Also Known AsGTIN UPC EAN: 4007540029191
Technical Datasheet
Driver TypeGeneral Purpose
Impedance50ohm
External Diameter - Metric64mm
Power Rating Nom1W
Resonant Frequency-
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial2.52"
Frequency Response Min200Hz
Frequency Response Max15kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric19.5mm
External Depth - Imperial0.768"
Product Overview
- Slim design
- Broad frequency response
- Good voice reproduction
- IP65 rated
- Suitable for outdoor, high humidity applications
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
64mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
200Hz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.768"
Impedance
50ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
2.52"
Frequency Response Max
15kHz
Speaker Mounting
Bare Mount
External Depth - Metric
19.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for K64WP 2919
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06