ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Measured Temperature Max
Length - Metric
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Area CSA
Thermocouple Termination
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3810054

RoHS

Each
1+
€115.740
Min: 1 / Mult: 1
K
K
12"
0°C
593°C
304.8mm
12"
40AWG
304.8mm
-
Stripped Leads
Unshielded
CHAL Series
3810078

RoHS

Each
1+
€115.020
Min: 1 / Mult: 1
E
E
12"
0°C
315°C
304.8mm
12"
40AWG
304.8mm
0.005mm²
Stripped Leads
Unshielded
CHCO Series
3810087

RoHS

Each
1+
€113.770
Min: 1 / Mult: 1
T
T
12"
0°C
150°C
304.8mm
12"
40AWG
304.8mm
0.005mm²
Stripped Leads
Unshielded
COCO Series
3810053

RoHS

Each
1+
€104.190
Min: 1 / Mult: 1
K
K
24"
0°C
593°C
609.6mm
24"
40AWG
609.6mm
0.005mm²
Stripped Leads
Unshielded
CHAL Series
3810110

RoHS

Each
1+
€131.760
Min: 1 / Mult: 1
J
J
12"
0°C
315°C
304.8mm
12"
40AWG
304.8mm
0.005mm²
Stripped Leads
Unshielded
IRCO Series
3810109

RoHS

Each
1+
€110.590
Min: 1 / Mult: 1
J
J
12"
0°C
315°C
-
12"
40AWG
304.8mm
0.005mm²
Stripped Leads
Unshielded
IRCO Series
3810077

RoHS

Each
1+
€96.540
Min: 1 / Mult: 1
E
E
12"
0°C
315°C
304.8mm
12"
40AWG
304.8mm
0.005mm²
Stripped Leads
Unshielded
CHCO Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account