Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCHAL-003-BW
Order Code3810054
Product RangeCHAL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €115.740 |
Price for:Each
Minimum: 1
Multiple: 1
€115.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCHAL-003-BW
Order Code3810054
Product RangeCHAL Series
Technical Datasheet
Thermocouple TypeK
Thermocouple Wire TypeK
Length - Imperial12"
Measured Temperature Min0°C
Measured Temperature Max593°C
Length - Metric304.8mm
Sensor Body Material-
Wire Gauge40AWG
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeCHAL Series
Technical Specifications
Thermocouple Type
K
Length - Imperial
12"
Measured Temperature Max
593°C
Sensor Body Material
-
Lead Length - Imperial
12"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
CHAL Series
Thermocouple Wire Type
K
Measured Temperature Min
0°C
Length - Metric
304.8mm
Wire Gauge
40AWG
Lead Length - Metric
304.8mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709