Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008320
Order Code3801599
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.210 |
Price for:Each
Minimum: 1
Multiple: 1
€19.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008320
Order Code3801599
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-200°C
Measured Temperature Min-200°C
Sensing Temperature Max1350°C
Measured Temperature Max1350°C
Sensor Body MaterialNylon (Polyamide)
Lead Length - Imperial78.74"
Lead Length - Metric2m
Probe Length - Imperial1.29"
Probe Length - Metric31.2mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Product RangeMulticomp Pro Thermocouples
SVHCTo Be Advised
Product Overview
This Multicomp Pro Thermocouple Type K is the most common type of temperature sensors (Nickel-Chromium / Nickel-Alumel). It’s accurate, reliable, and has a wide temperature range. The type K is commonly found in nuclear applications because of its relative radiation hardness. Maximum continuous temperature is around 1300 °C.
- Wire: Teflon FEP Jacket, Blue, Length 2M
- Temperature: Max. 200°C
- Type K (2P) Plug: Nylon 66 Housing, Yellow; NI-CR Pin (+); NI-AL Pin (–)
Applications
Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-200°C
Measured Temperature Max
1350°C
Lead Length - Imperial
78.74"
Probe Length - Imperial
1.29"
Probe Diameter - Imperial
0.039"
Product Range
Multicomp Pro Thermocouples
Sensing Temperature Min
-200°C
Sensing Temperature Max
1350°C
Sensor Body Material
Nylon (Polyamide)
Lead Length - Metric
2m
Probe Length - Metric
31.2mm
Probe Diameter - Metric
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422