ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Measured Temperature Max
Length - Metric
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Area CSA
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908673

RoHS

Each
1+
€93.250
Min: 1 / Mult: 1
K
K
60"
0°C
871°C
1.53m
60"
24AWG
1.52m
0.25mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3907841
Each
1+
€62.620
Min: 1 / Mult: 1
K
K
40"
0°C
870°C
1.016m
40"
24AWG
1.02m
0.25mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3907840
Each
1+
€44.630
Min: 1 / Mult: 1
K
K
24"
0°C
870°C
609.6mm
24"
24AWG
609.6mm
0.25mm²
Nextel Ceramic
Miniature Connector
-
-
XC Series
3908672

RoHS

Each
1+
€69.810
Min: 1 / Mult: 1
K
K
32"
0°C
871°C
812.8mm
32"
24AWG
812.8mm
0.25mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3810103

RoHS

Each
1+
€54.160
Min: 1 / Mult: 1
K
K
18"
-
-
457.2mm
18"
24AWG
457.2mm
0.25mm²
-
Stripped Leads
ANSI
-
DH Series
3816332

RoHS

Each
1+
€44.500
Min: 1 / Mult: 1
J
J
12"
0°C
370°C
-
12"
24AWG
304.8mm
0.25mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3800962

RoHS

Each
1+
€149.620
Min: 1 / Mult: 1
K
K
197"
0°C
870°C
5.01m
197"
24AWG
5m
0.25mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3800967

RoHS

Each
1+
€84.660
Min: 1 / Mult: 1
N
N
80"
0°C
980°C
2.04m
80"
24AWG
2.03m
0.25mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3798885

RoHS

Each
1+
€24.580
Min: 1 / Mult: 1
K
K
20"
-
-
508mm
20"
24AWG
508mm
0.25mm²
-
Stripped Leads
ANSI
-
BARE Series
3816339

RoHS

Each
1+
€59.020
Min: 1 / Mult: 1
K
K
36"
0°C
870°C
914.4mm
36"
24AWG
914.4mm
0.25mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3810072

RoHS

Each
1+
€61.610
Min: 1 / Mult: 1
K
K
24"
0°C
871°C
609.6mm
24"
24AWG
609.6mm
0.25mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3810104

RoHS

Each
1+
€62.350
Min: 1 / Mult: 1
K
K
24"
-
-
609.6mm
24"
24AWG
609.6mm
0.25mm²
-
Stripped Leads
ANSI
-
DH Series
3816338

RoHS

Each
1+
€64.140
Min: 1 / Mult: 1
K
K
32"
0°C
870°C
-
32"
24AWG
812.8mm
0.25mm²
Nextel Ceramic
Miniature Connector
-
-
XC Series
3798886

RoHS

Each
1+
€50.100
Min: 1 / Mult: 1
K
K
36"
-
-
914.4mm
36"
24AWG
914.4mm
0.25mm²
-
Stripped Leads
ANSI
-
BARE Series
3810115

RoHS

Each
1+
€43.870
Min: 1 / Mult: 1
J
J
12"
0°C
370°C
304.8mm
12"
24AWG
304.8mm
0.25mm²
-
Stripped Leads
-
Unshielded
IRCO Series
3810106

RoHS

Each
1+
€78.690
Min: 1 / Mult: 1
K
K
36"
-
-
-
36"
24AWG
914.4mm
0.25mm²
-
Stripped Leads
ANSI
-
DH Series
3810068

RoHS

Each
1+
€69.660
Min: 1 / Mult: 1
K
K
36"
0°C
871°C
914.4mm
36"
24AWG
914.4mm
0.25mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3800965

RoHS

Each
1+
€43.620
Min: 1 / Mult: 1
N
N
12"
0°C
980°C
304.8mm
12"
24AWG
304.8mm
0.25mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3800019

RoHS

Each
1+
€45.080
Min: 1 / Mult: 1
K
K
12"
-
-
304.8mm
12"
24AWG
304.8mm
0.25mm²
-
Stripped Leads
ANSI
-
SH Series
3810096

RoHS

Each
1+
€44.330
Min: 1 / Mult: 1
T
T
12"
0°C
200°C
304.8mm
12"
24AWG
304.8mm
0.25mm²
-
Stripped Leads
-
Unshielded
COCO Series
3800964

RoHS

Each
1+
€47.030
Min: 1 / Mult: 1
K
K
80"
0°C
870°C
2.04m
80"
24AWG
2.03m
0.25mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3816334

RoHS

Each
1+
€52.190
Min: 1 / Mult: 1
J
J
24"
0°C
370°C
609.6mm
24"
24AWG
609.6mm
0.25mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3800960

RoHS

Each
1+
€48.770
Min: 1 / Mult: 1
K
K
18"
0°C
870°C
457.2mm
18"
24AWG
457.2mm
0.25mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3816337

RoHS

Each
1+
€60.720
Min: 1 / Mult: 1
K
K
24"
0°C
870°C
609.6mm
24"
24AWG
609.6mm
0.25mm²
Nextel Ceramic
Miniature Connector
-
-
XC Series
3810071

RoHS

Each
1+
€52.300
Min: 1 / Mult: 1
K
K
12"
0°C
871°C
304.8mm
12"
24AWG
304.8mm
0.25mm²
-
Stripped Leads
-
Unshielded
CHAL Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account