Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €302.160 |
Price for:Each
Minimum: 1
Multiple: 1
€302.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB11-P-F-A-6-10-1/4NPT-TX94A-3
Order Code3900667
Product RangeNB Series
Technical Datasheet
Thermocouple TypePt100
Temperature Sensor TypeRTD
Measured Temperature Min-
Probe/Pocket Body MaterialAluminium
Measured Temperature Max400°C
Supply Voltage Min8VDC
Sensor Body MaterialAluminium Alloy
Supply Voltage Max30VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Probe Length - Imperial0.39"
Probe Length - Metric10mm
Sensor Mounting-
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeNB Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Type
Pt100
Measured Temperature Min
-
Measured Temperature Max
400°C
Sensor Body Material
Aluminium Alloy
Temperature Transmitter Output Type
Analogue
Probe Length - Imperial
0.39"
Sensor Mounting
-
Probe Diameter - Metric
6mm
Operating Temperature Max
-
SVHC
Boric acid (14-Jun-2023)
Temperature Sensor Type
RTD
Probe/Pocket Body Material
Aluminium
Supply Voltage Min
8VDC
Supply Voltage Max
30VDC
Temperature Transmitter Output
4mA to 20mA
Probe Length - Metric
10mm
Probe Diameter - Imperial
0.24"
Operating Temperature Min
-
Product Range
NB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.029654