Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €309.240 |
Price for:Each
Minimum: 5
Multiple: 5
€1,546.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-947-FAR
Order Code2749476
Technical Datasheet
Temperature Sensor TypePt100
Length1m
Measured Temperature Min0°C
Measured Temperature Max1000°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA
Sensor MountingWall Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-947-FAR is a push button temperature transmitter that is a cost-effective “smart” in-head transmitter that accepts thermocouple temperature sensors and converts sensor output over a configured range to a standard industrial (4 to 20) mA transmission signal. Housing moulded in general purpose ABS, the external fixing points provide a simple and rapid means of mounting sensors directly onto ducts, dispensing with the need for separate mounting plates.
- Compatible with type K (NC/NA) thermocouples
- Surface mounting for remote installation
- 4 to 20mA output, entry threads M16
- 1metre of type K 7/0.2 fibre glass cable with stainless steel overbraid
- High impact ABS plastic head construction
- Bare tails termination
- 1000mm cable length
- 0°C to + 1000°C transmitter range
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Min
0°C
Supply Voltage Min
-
Temperature Transmitter Output Type
Analog
Sensor Mounting
Wall Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Length
1m
Measured Temperature Max
1000°C
Supply Voltage Max
-
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158984