Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoES1B 60-120C
Order Code3441250
Product RangeES1B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €558.840 |
Price for:Each
Minimum: 1
Multiple: 1
€558.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoES1B 60-120C
Order Code3441250
Product RangeES1B Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min60°C
Sensing Temperature Max120°C
Response Time300ms
Operating Temperature Min-25°C
Operating Temperature Max70°C
Analogue OutputsThermocouple K Type
Digital Outputs-
Mounting ThreadM18 x 1mm Pitch
Field of View (FOV)-
Emissivity-
Product RangeES1B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
120°C
Operating Temperature Min
-25°C
Analogue Outputs
Thermocouple K Type
Mounting Thread
M18 x 1mm Pitch
Emissivity
-
SVHC
To Be Advised
Sensing Temperature Min
60°C
Response Time
300ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
ES1B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181664