Product Information
Product Overview
AD595 is a complete instrumentation amplifier and type K thermocouple cold junction compensator on a monolithic chip. It combines an ice point reference with a recalibrated amplifier to produce a high level output directly from a thermocouple signal. Pin-strapping options allow it to be used as a linear amplifier-compensator or as a switched output setpoint controller using either fixed or remote setpoint control. It can be used to amplify its compensation voltage directly, thereby converting it to a stand-alone Celsius transducer with a low impedance voltage output. It includes a thermocouple failure alarm that indicates if one or both thermocouple leads become open. The alarm output has a flexible format which includes TTL drive capability. It can be powered from a single ended supply and by including a negative supply, temperatures below 0°C can be measured.
- Can be used with type T thermocouple inputs, built-in ice point compensation
- 40.44µV/°C typical input offset voltage (temperature in °C, 25°C)
- 10mV/V minimum common-mode sensitivity – RTO (+25°C and VS = 5V)
- 10mV/V maximum power supply sensitivity – RTO (+25°C and VS = 5V)
- Thermocouple failure alarm, laser wafer trimmed to 18°C calibration accuracy
- Setpoint mode operation, self-contained celsius thermometer operation
- High impedance differential input, side-brazed DIP or low cost cerdip
- Differential input range from -10 to +50mV (+25°C and VS = 5V)
- 160µA typical quiescent current (+VS, no load, +25°C and VS = 5V)
- TO-116 package, operating temperature range from -55 to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Thermocouple Cold Junction Compensator
1°C
300°C
TO-116
5V
-
Analogue
125°C
-
Ratiometric
0°C
DIP
14Pins
30V
-
-55°C
-
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate