Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-581
Order Code3867890
Product RangePSW-580 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €112.660 |
Price for:Each
Minimum: 1
Multiple: 1
€112.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-581
Order Code3867890
Product RangePSW-580 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Fitting Style1/4" MNPT
Pressure Port Type1/4" MNPT
Operating Pressure Min1.5psi
Operating Pressure Max3.5psi
Contact ConfigurationSPDT
Sensor MountingStud
Switching Voltage Max-
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min0.5psi
Deadband Max1.7psi
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-580 Series
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
1/4" MNPT
Operating Pressure Max
3.5psi
Sensor Mounting
Stud
Electrical Connection
Screw
Pressure Port Size
1/4"
Deadband Min
0.5psi
Operating Temperature Min
-
Product Range
PSW-580 Series
Pressure Fitting Style
1/4" MNPT
Operating Pressure Min
1.5psi
Contact Configuration
SPDT
Switching Voltage Max
-
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
1.7psi
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29937