Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-118
Order Code3867850
Product RangePSW-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €528.250 |
Price for:Each
Minimum: 1
Multiple: 1
€528.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-118
Order Code3867850
Product RangePSW-100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/2" FNPT
Pressure Port Type1/2" FNPT
Operating Pressure Min5psi
Operating Pressure Max30psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Electrical ConnectionScrew
Switching Voltage Max480VAC
Switching Current Max15A
Pressure Port Size1/2"
Transducer Connection / Termination1/2" NPT, 2x 7/8" Knockouts
Deadband Min1psi
Deadband Max3psi
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePSW-100 Series
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/2" FNPT
Operating Pressure Max
30psi
Contact Configuration
SPDT
Switching Voltage Max
480VAC
Pressure Port Size
1/2"
Deadband Min
1psi
Operating Temperature Min
-40°C
Product Range
PSW-100 Series
Pressure Fitting Style
1/2" FNPT
Operating Pressure Min
5psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Screw
Switching Current Max
15A
Transducer Connection / Termination
1/2" NPT, 2x 7/8" Knockouts
Deadband Max
3psi
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979