Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-411
Order Code3908516
Product RangePSW-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,392.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,392.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-411
Order Code3908516
Product RangePSW-400 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/4" FNPT
Pressure Port Type1/4" FNPT
Operating Pressure Min600psi
Operating Pressure Max3000psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max500mA
Pressure Port Size1/4"
Transducer Connection / Termination3/4" NPT
Deadband Min200psi
Deadband Max2800psi
Operating Temperature Min-29°C
Operating Temperature Max65°C
Product RangePSW-400 Series
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/4" FNPT
Operating Pressure Max
3000psi
Contact Configuration
SPDT
Switching Current Max
500mA
Transducer Connection / Termination
3/4" NPT
Deadband Max
2800psi
Operating Temperature Max
65°C
SVHC
Boric acid (14-Jun-2023)
Pressure Fitting Style
1/4" FNPT
Operating Pressure Min
600psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
200psi
Operating Temperature Min
-29°C
Product Range
PSW-400 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001